833-034-560-204

Heilind Number:EDA833-034-560-204
Manufacturer:EDAC
Manufacturer Number:833-034-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-560-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient power transmission, it features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance. With two rows of copper alloy contacts, it offers a total of 34 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications in the electronics industry. Trust in its high-quality construction to optimize your PCB connectivity needs.