833-034-560-208

Heilind Number:EDA833-034-560-208
Manufacturer:EDAC
Manufacturer Number:833-034-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-560-208

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in even the most demanding environments. With a high amperage rating of 3A, it facilitates efficient power transmission. Featuring two rows and 34 positions, it offers ample connectivity options. The copper alloy contacts guarantee secure and stable connections, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Suitable for straight mounting orientation, it can be easily integrated into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB application. Explore seamless connectivity with our Card Edge Connector.