833-034-560-802

Heilind Number:EDA833-034-560-802
Manufacturer:EDAC
Manufacturer Number:833-034-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-560-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A and dual rows for efficient power distribution, it offers reliable connectivity in various electronic applications. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring low impedance and high conductivity. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, allowing for versatile connection options. Suitable for straight mounting orientation, this connector operates flawlessly in temperature extremes ranging from -40 to 105°C. Upgrade your setup with this essential component, perfect for professionals in the electronics industry.