833-035-500-103

Heilind Number:EDA833-035-500-103
Manufacturer:EDAC
Manufacturer Number:833-035-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-500-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and high performance. Featuring a vibrant green color, this connector boasts a single row layout with 35 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.