833-035-500-604

Heilind Number:EDA833-035-500-604
Manufacturer:EDAC
Manufacturer Number:833-035-500-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-500-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance, with a 3A amperage rating suitable for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and secure connections. With 35 positions in a single row and a .156-inch pitch, it facilitates efficient signal transmission. The straight mount orientation and compact design make it easy to install and save space on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Perfect for your PCB project, it belongs to our wide range of connectors, specifically tailored for seamless board-to-board connections. Elevate your electronic design with this essential component.