833-035-520-102

Heilind Number:EDA833-035-520-102
Manufacturer:EDAC
Manufacturer Number:833-035-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-520-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers high performance. With an amperage of 3A and housing material made of UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable power transmission. The single-row design with 35 positions allows for seamless integration on PCBs, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are achieved. Whether for industrial or consumer electronics, this connector, with a straight mount orientation and an operating temperature range of -40 to 105°C, is a versatile and durable solution for your connectivity needs. Explore the possibilities with this essential component in the world of PCB connectors.