833-035-520-104

Heilind Number:EDA833-035-520-104
Manufacturer:EDAC
Manufacturer Number:833-035-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-520-104

Detailed Description

Enhance connectivity in your circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and 35 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for professional and DIY projects, this connector is a must-have for any PCB assembly setup.