833-035-520-602

Heilind Number:EDA833-035-520-602
Manufacturer:EDAC
Manufacturer Number:833-035-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-520-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring an impressive 35 positions in a single row, this connector ensures seamless data transfer with a pitch of .156 inches. Crafted from durable Copper Alloy with a housing of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and style. With an amperage of 3A and an operating temperature range from -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connector game and experience unparalleled performance with this essential component.