833-035-520-608

Heilind Number:EDA833-035-520-608
Manufacturer:EDAC
Manufacturer Number:833-035-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-520-608

Detailed Description

Upgrade your connectivity with our high-quality Card Edge Connector. Designed for superior performance, this green connector boasts a current rating of 3 A, making it ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability and durability. With a single row layout and 35 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide seamless integration onto your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.