833-035-521-103

Heilind Number:EDA833-035-521-103
Manufacturer:EDAC
Manufacturer Number:833-035-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-521-103

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a single row of 35 positions, ensuring efficient transmission of data and power. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees long-lasting reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is achieved. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component, perfect for Board-to-Board interconnectivity.