833-035-521-112

Heilind Number:EDA833-035-521-112
Manufacturer:EDAC
Manufacturer Number:833-035-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assemblies. Designed for seamless integration, this connector features a single row with 35 positions, ensuring optimal performance in your circuitry. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. The contact material, Copper Alloy, guarantees secure and durable connections, while the housing material, UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers both safety and visibility. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies assembly, making it a versatile choice for your connectivity needs in the realm of Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors. Elevate your electronic designs with this essential component, ensuring seamless performance and reliability.