833-035-521-603

Heilind Number:EDA833-035-521-603
Manufacturer:EDAC
Manufacturer Number:833-035-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring 35 positions for seamless integration. Built to withstand rigorous environments, its UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contacts offer reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and single-row design simplify installation, making it a versatile and efficient choice for your connectivity needs. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.