833-035-521-607

Heilind Number:EDA833-035-521-607
Manufacturer:EDAC
Manufacturer Number:833-035-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-521-607

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and visual appeal. With a single row configuration and 35 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for diverse industrial environments. Choose this connector for a dependable and efficient solution to your PCB connectivity needs.