833-035-521-608

Heilind Number:EDA833-035-521-608
Manufacturer:EDAC
Manufacturer Number:833-035-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-521-608

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With a single row configuration and 35 positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Trust in our connector to deliver superior quality and performance for all your board-to-board PCB connections.