833-035-521-612

Heilind Number:EDA833-035-521-612
Manufacturer:EDAC
Manufacturer Number:833-035-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-521-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for high performance, this connector boasts a 3A amperage capacity, ensuring reliable power delivery. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With a single row design and copper alloy contact material, it offers seamless connectivity across 35 positions. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy installation on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.