833-035-523-104

Heilind Number:EDA833-035-523-104
Manufacturer:EDAC
Manufacturer Number:833-035-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-523-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of color but also ensures easy identification on your boards. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting a single row design, it offers reliable connections for up to 35 positions with a contact material of high-quality Copper Alloy. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates effortless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your board-to-board connections with this essential component in the realm of connectors.