833-035-523-107

Heilind Number:EDA833-035-523-107
Manufacturer:EDAC
Manufacturer Number:833-035-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision, this connector features a single row design with 35 positions, facilitating efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures robust performance, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this Green-colored connector for optimal amperage of 3A, providing the power you need for your electronic devices. Its straight mount orientation further simplifies assembly, making it a must-have in your connector arsenal. Elevate your PCB designs with this essential component, a testament to quality and functionality in every detail.