833-035-540-102

Heilind Number:EDA833-035-540-102
Manufacturer:EDAC
Manufacturer Number:833-035-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-540-102

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector, a vital component for seamless board-to-board integration. Boasting a vibrant Green hue, it not only adds a pop of color to your setup but also ensures easy identification. With an amperage rating of 3 A, this connector guarantees stable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance, keeping your circuits safe. Featuring a single row design with 35 positions, it allows for efficient signal transfer. The Copper Alloy contact material ensures reliable conductivity, while the .156 in pitch and .2 in row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector for seamless and secure board-to-board connections in your projects.