833-035-540-108

Heilind Number:EDA833-035-540-108
Manufacturer:EDAC
Manufacturer Number:833-035-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-540-108

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and professional look to your setup. Engineered for optimal performance, it boasts a current rating of 3 A, making it suitable for various applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 35 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 in and a row spacing of .2 in, it allows for easy and precise installation. The straight mount orientation adds versatility to its usage. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is ideal for both indoor and outdoor environments. Upgrade your PCB connections with this high-quality Card Edge Connector.