833-035-540-604

Heilind Number:EDA833-035-540-604
Manufacturer:EDAC
Manufacturer Number:833-035-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-540-604

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a striking green hue, it not only adds a pop of color but also ensures easy identification on your board. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire resistance. The single row configuration, featuring 35 positions, offers ample connectivity options for your components. Made of high-quality Copper Alloy, the contacts ensure reliable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor applications. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects.