833-035-541-101

Heilind Number:EDA833-035-541-101
Manufacturer:EDAC
Manufacturer Number:833-035-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-541-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for high performance, it offers an amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and 35 positions, it provides ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.