833-035-541-102

Heilind Number:EDA833-035-541-102
Manufacturer:EDAC
Manufacturer Number:833-035-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a pop of style while delivering reliable performance. With a current rating of 3 A, it ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single-row design with 35 positions offers ample connectivity options, while the Copper Alloy contacts provide optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration. Whether for straight or angled mounting, this connector is versatile. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential component.