833-035-541-104

Heilind Number:EDA833-035-541-104
Manufacturer:EDAC
Manufacturer Number:833-035-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking Green. Designed for seamless integration, it boasts a single row layout with 35 positions for optimal functionality. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Its robust UL 94V-0 Thermoplastic Polyester housing offers superior protection, making it ideal for demanding industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for professional projects or personal DIY endeavors, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.