833-035-541-107

Heilind Number:EDA833-035-541-107
Manufacturer:EDAC
Manufacturer Number:833-035-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Crafted with precision, this connector features a vibrant green hue, adding a pop of color to your assembly. Engineered for efficiency, it boasts a 3 A amperage rating, ensuring reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With one row of 35 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment. Suitable for a wide range of applications, this connector is designed for straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments.Upgrade your connectivity solutions with this essential component.