833-035-541-608

Heilind Number:EDA833-035-541-608
Manufacturer:EDAC
Manufacturer Number:833-035-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-541-608

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row configuration with 35 positions, ensuring seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing, in a striking green hue, guarantees long-lasting reliability even in harsh operating environments. Crafted with precision, the connector boasts Copper Alloy contacts for efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our range of connectors to find the perfect fit for your needs.