833-035-542-101

Heilind Number:EDA833-035-542-101
Manufacturer:EDAC
Manufacturer Number:833-035-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a single row configuration, perfect for streamlined setups. The robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and 35 positions, it offers ample connectivity options for your projects. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Upgrade your PCB setup with this essential component.