833-035-542-102

Heilind Number:EDA833-035-542-102
Manufacturer:EDAC
Manufacturer Number:833-035-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this green connector features a single row layout with 35 positions, accommodating various connection needs. Crafted with precision, it ensures reliable power transmission at an amperage of 3A, making it ideal for high-speed data transfer applications. The copper alloy contacts guarantee robust conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. Engineered for versatility, it supports straight mount orientation, fitting seamlessly into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential connector, a must-have in any electronic assembly toolkit.