833-035-544-101

Heilind Number:EDA833-035-544-101
Manufacturer:EDAC
Manufacturer Number:833-035-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-544-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and 35 positions, it ensures seamless data transmission. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications in industries like telecommunications, automotive, and consumer electronics. Trust in its straight mount orientation for secure and stable connections, making it an essential component in your assembly line. Upgrade your connectivity solutions with this high-quality Card Edge Connector.