833-035-558-108

Heilind Number:EDA833-035-558-108
Manufacturer:EDAC
Manufacturer Number:833-035-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-558-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in vibrant Green. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 35 positions, perfect for streamlined connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and a row spacing of .2 inches, precise mating is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this essential component for efficient signal transmission.