833-035-558-603

Heilind Number:EDA833-035-558-603
Manufacturer:EDAC
Manufacturer Number:833-035-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-558-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a single row configuration, it offers 35 positions for optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on the board. Its right-angle mount orientation allows for efficient space utilization. Operating within a wide temperature range of -40 to 105 °C, it guarantees performance in diverse environments. Ideal for a variety of applications, this connector is a must-have for your connectivity needs.