833-035-558-612

Heilind Number:EDA833-035-558-612
Manufacturer:EDAC
Manufacturer Number:833-035-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-558-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector in vibrant green offers a single row layout with 35 positions and a pitch of .156 inches, perfect for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in demanding environments. With a compact right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Trust in its 3A amperage rating and impeccable quality, making it an essential component for your electronic projects. Explore its capabilities further in our extensive range of PCB connectors.