833-035-559-102

Heilind Number:EDA833-035-559-102
Manufacturer:EDAC
Manufacturer Number:833-035-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed to streamline board-to-board connections, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 35 positions, it offers ample space for seamless integration. Constructed with precision, the contacts are crafted from Copper Alloy to ensure efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation adds flexibility in positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Upgrade your electronics assembly with this essential component.