833-035-559-103

Heilind Number:EDA833-035-559-103
Manufacturer:EDAC
Manufacturer Number:833-035-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Boasting a vibrant green color, this connector features a single row layout with 35 positions, offering ample space for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various operating environments, with a wide temperature range of -40 to 105°C. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. With a 3A amperage rating and right-angle mount orientation, this connector is a versatile solution for your connectivity needs. Explore our range of board-to-board connectors to complete your setup seamlessly.