833-035-559-108

Heilind Number:EDA833-035-559-108
Manufacturer:EDAC
Manufacturer Number:833-035-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-035-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-035-559-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 35 positions, this connector offers reliable performance for your electronic assemblies. The Copper Alloy contact material ensures strong and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this essential component, perfect for professional and DIY projects alike.