833-036-500-101

Heilind Number:EDA833-036-500-101
Manufacturer:EDAC
Manufacturer Number:833-036-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-500-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for secure and reliable board-to-board connections. Featuring a vibrant green color and a single row design, this connector boasts 36 positions for seamless integration. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial environments. Elevate your electronic assemblies with this essential connector, a standout in our comprehensive range of PCB connectivity solutions.