833-036-500-212

Heilind Number:EDA833-036-500-212
Manufacturer:EDAC
Manufacturer Number:833-036-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-500-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its two-row configuration offers a total of 36 positions, ensuring optimal connectivity. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, provides reliable conductivity, while the green color coding adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation further streamlines installation, making it an essential component in any PCB assembly project. Trust in this connector for robust and dependable board-to-board connections.