833-036-520-101

Heilind Number:EDA833-036-520-101
Manufacturer:EDAC
Manufacturer Number:833-036-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also guarantees a seamless power flow with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures robust durability and safety in operation. With a single row design and 36 positions, it offers ample connectivity options for your electronic components. The contact material is made of Copper Alloy, optimizing conductivity for efficient data transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for straight mount orientation, it can be easily integrated into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB setup with this essential component for reliable performance.