833-036-520-102

Heilind Number:EDA833-036-520-102
Manufacturer:EDAC
Manufacturer Number:833-036-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-520-102

Detailed Description

Enhance connectivity in your PCB layouts with this Card Edge Connector. The vibrant green housing not only offers a pop of color but also ensures durability with its UL 94V-0 Thermoplastic Polyester construction. Designed for efficiency, this connector features a single row layout with 36 positions, each crafted from high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for professional or personal use, this connector is a reliable choice for your board-to-board PCB connections.