833-036-520-201

Heilind Number:EDA833-036-520-201
Manufacturer:EDAC
Manufacturer Number:833-036-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-520-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector offers a seamless and durable solution for your electronic assemblies. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and performance. Boasting two rows with a total of 36 positions, it provides ample connectivity options for your circuit designs. The copper alloy contact material and a pitch of .156 inches ensure efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable in various environments. Upgrade your connectivity with this essential component.