833-036-520-202

Heilind Number:EDA833-036-520-202
Manufacturer:EDAC
Manufacturer Number:833-036-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-520-202

Detailed Description

Enhance your PCB connectivity with this durable and reliable Card Edge Connector. Designed with precision, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. The connector boasts two rows and offers 36 positions, ensuring seamless and efficient board-to-board connections. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for superior connectivity solutions in your projects.