833-036-520-207

Heilind Number:EDA833-036-520-207
Manufacturer:EDAC
Manufacturer Number:833-036-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its dual-row design offers optimal support for up to 36 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robust and reliable performance in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The connector's sleek green color adds a touch of modernity, while its straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of electronic devices. Upgrade your connectivity game with this essential component.