833-036-520-212

Heilind Number:EDA833-036-520-212
Manufacturer:EDAC
Manufacturer Number:833-036-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration between boards. Featuring a vibrant green color, this connector offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 36 positions, it accommodates multiple connections with ease. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing optimize compatibility. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Explore our range of connectors to discover innovative solutions for your connectivity needs.