833-036-520-604

Heilind Number:EDA833-036-520-604
Manufacturer:EDAC
Manufacturer Number:833-036-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for durability, this connector features a single row design with 36 positions and a .156-inch pitch, ensuring seamless board-to-board connection. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a 3A amperage rating, it's ideal for various electronic applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component for your projects.