833-036-520-802

Heilind Number:EDA833-036-520-802
Manufacturer:EDAC
Manufacturer Number:833-036-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color to your setup but also ensures optimal functionality. With a current rating of 3 A, this connector is capable of handling power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions. Offering two rows of copper alloy contacts, each spaced at .156 inches with .2 inches row spacing, it provides a secure and reliable connection for up to 36 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for applications requiring efficient board-to-board connectivity, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with seamless and robust connections, thanks to this Card Edge Connector.