833-036-520-807

Heilind Number:EDA833-036-520-807
Manufacturer:EDAC
Manufacturer Number:833-036-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-520-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Built for optimal performance, it offers a reliable amperage of 3 A, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. This connector boasts a double-row design with 36 positions, made of high-quality Copper Alloy for seamless conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Suitable for a wide range of applications, it guarantees stable performance even in demanding environments, with an operating temperature range from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.