833-036-520-812

Heilind Number:EDA833-036-520-812
Manufacturer:EDAC
Manufacturer Number:833-036-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a 3 A amperage rating, it ensures efficient power transmission, while the Copper Alloy contact material offers superior conductivity. Boasting two rows and 36 positions, it provides ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its Straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB design with this essential component.