833-036-521-102

Heilind Number:EDA833-036-521-102
Manufacturer:EDAC
Manufacturer Number:833-036-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for superior performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its single-row configuration, with a pitch of .156 inches and 36 positions, offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.