833-036-521-103

Heilind Number:EDA833-036-521-103
Manufacturer:EDAC
Manufacturer Number:833-036-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-521-103

Detailed Description

Enhance board connectivity with this durable Card Edge Connector in a vibrant green hue. Built for high performance, it boasts a 3 A amperage and features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a single row design and 36 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees secure and efficient transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it accommodates seamless integration into various systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any PCB assembly project. Explore its capabilities in the Board To Board PCB Connectors category.