833-036-521-107

Heilind Number:EDA833-036-521-107
Manufacturer:EDAC
Manufacturer Number:833-036-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 36 positions in a single row with a .156-inch pitch, guaranteeing seamless board-to-board connections. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and visual appeal. With copper alloy contact material and a 3A amperage rating, it offers reliable power transmission. Its straight mount orientation and .2-inch row spacing provide easy installation and efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial equipment. Upgrade your connectivity solutions with this essential component.