833-036-521-204

Heilind Number:EDA833-036-521-204
Manufacturer:EDAC
Manufacturer Number:833-036-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-521-204

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power and data transmission. With a dual-row design and 36 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Trust in its straight mount orientation for secure attachment and seamless functionality. Elevate your PCB assembly with this essential component.